DCP-RJ6B-SD, Modular Connectors / Ethernet Connectors RJ45 CAT 6 PNL HSNG QUICK CONN IDC STRT

DCP-RJ6B-SD, Modular Connectors / Ethernet Connectors RJ45 CAT 6 PNL HSNG QUICK CONN IDC STRT
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
6 290 руб.
−18%
после авторизации ›
1 шт. на сумму 6 290 руб.
Плати частями
от 1 574 руб. × 4 платежа
Номенклатурный номер: 8004818027
Артикул: DCP-RJ6B-SD

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJ45 Weathertight Connectors CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Технические параметры

Application: 1G/10G Base-T
Brand: Conxall/Switchcraft
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Coupling Mechanism: Quick Connect
Factory Pack Quantity: 25
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Mounting Type: Panel
Number of Positions/Contacts per Port: 8P8C
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: IDC
Type: Modular
USOC Codes: RJ45
Вес, г 21

Техническая документация

Datasheet
pdf, 701 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.