DCP-US3AT-US3C, USB Connectors USB A3 TO MICRO USB 3,THRDED
![Фото 1/2 DCP-US3AT-US3C, USB Connectors USB A3 TO MICRO USB 3,THRDED](https://static.chipdip.ru/lib/418/DOC029418042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/752/DOC007752023.jpg)
37 шт., срок 4-7 недель
5 870 руб.
от 10 шт. —
5 090 руб.
от 25 шт. —
4 570 руб.
1 шт.
на сумму 5 870 руб.
Плати частями
от 1 469 руб. × 4 платежа
от 1 469 руб. × 4 платежа
Описание
Connectors\USB Connectors
USB 3.0 Data-Con-X® Sealed ConnectorsConxall USB 3.0 Data-Con-X ® Sealed Connectors are bayonet quick-connect and threaded micro USB type A connectors. These connectors are designed to meet IP67 or IP68 and NEMA 250 (6P) standards when mated and offer easy field installation. The USB3.0 sealed connectors operate at -25°C to +80°C temperature range. Applications include sealed data transmissions, military or industrial GPS location devices, medical data cards, and data acquisition units.
Технические параметры
Brand: | Conxall/Switchcraft |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Female) |
Insulation Resistance: | 100 MOhms |
IP Rating: | IP68 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Threaded |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type A Connectors |
Series: | Data-Con-X |
Shell Plating: | Nickel |
Standard: | USB 3 |
Subcategory: | USB Connectors |
Termination Style: | Crimp |
Tradename: | Data-Con-X |
Type: | Type A |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle |
Convert To (Adapter End) | USB - micro AB, Receptacle |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Package | Bulk |
REACH Status | REACH Unaffected |
Вес, г | 23.03 |
Техническая документация
Datasheet
pdf, 139 КБ
Datasheet DCP-US3AT-US3C
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.