DCP-USBAB-SC, USB Connectors Pnl Mnt USB A to Solder Cup Bayonet

DCP-USBAB-SC, USB Connectors Pnl Mnt USB A to Solder Cup Bayonet
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
5 390 руб.
1 шт. на сумму 5 390 руб.
Плати частями
от 1 349 руб. × 4 платежа
Номенклатурный номер: 8004818035
Артикул: DCP-USBAB-SC

Описание

Connectors\USB Connectors
Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Female)
Insulation Resistance: 1 GOhms
Insulator Color: Black
IP Rating: IP67, IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: Data-Con-X
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Cup
Tradename: Data-Con-X
Type: Type A

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.