DCP-USBAT-USBB, USB Connectors SEALED USB A TO B THREADED

DCP-USBAT-USBB, USB Connectors SEALED USB A TO B THREADED
Изображения служат только для ознакомления,
см. техническую документацию
209 шт., срок 4-7 недель
5 270 руб.
от 10 шт.4 390 руб.
от 25 шт.3 960 руб.
от 50 шт.3 668.38 руб.
1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004818039
Артикул: DCP-USBAT-USBB

Описание

Connectors\USB Connectors
Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Field installable design, easy to assemble
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: White
IP Rating: IP67, IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Adapters
Series: Data-Con-X
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Tradename: Data-Con-X
Type: Type A to Type B
Вес, г 37.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.