DCP-USBCB-F, USB Connectors PANEL MNT RCPT USB MICRO-B TO MICRO USB

DCP-USBCB-F, USB Connectors PANEL MNT RCPT USB MICRO-B TO MICRO USB
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 4-7 недель
5 990 руб.
от 10 шт.4 970 руб.
от 25 шт.4 560 руб.
от 50 шт.4 114.11 руб.
1 шт. на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004818042
Артикул: DCP-USBCB-F

Описание

Connectors\USB Connectors
Data-Con-X® Sealed Micro-USB Connectors

CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94V-0
Gender: Jack(Female)
Insulator Color: Black
Manufacturer: Switchcraft
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Adapters
Series: Data-Con-X
Shell Plating: Tin
Standard: USB 2
Subcategory: USB Connectors
Tradename: Data-Con-X
Type: Type AB
Вес, г 9.21

Техническая документация

Datasheet
pdf, 1198 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.