EHUSB31CFCM, USB Cables / IEEE 1394 Cables EH Mini USB 3.1 C with 3' Cable Nickel
![Фото 1/2 EHUSB31CFCM, USB Cables / IEEE 1394 Cables EH Mini USB 3.1 C with 3' Cable Nickel](https://static.chipdip.ru/lib/556/DOC016556012.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/619/DOC007619240.jpg)
43 шт., срок 4-7 недель
7 360 руб.
от 25 шт. —
5 840 руб.
1 шт.
на сумму 7 360 руб.
Плати частями
от 1 840 руб. × 4 платежа
от 1 840 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
EH Audio, Video, & Data ConnectorsSwitchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.
Технические параметры
Brand: | Switchcraft |
Cable Length: | 3 ft |
Connector End A Pin Count: | 24 Position |
Connector End A: | USB Type C |
Connector End B Pin Count: | 24 Position |
Connector End B: | USB Type C |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Male |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Switchcraft |
Packaging: | Bulk |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | EH |
Subcategory: | Cable Assemblies |
Type: | USB |
Color | Black |
Configuration | C Female to C Male (Circular Coupling) |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
HTSUS | 8544.42.2000 |
Length | 3.00' (914.4mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1 |
Style | Extension Cable, Panel Mount |
Cable Length | 0.912(m) |
Connector Type A | USB 3 TYPE C |
Connector Type B | USB 3 TYPE C |
Current Rating (Max) | 5(A) |
Gender | F-M |
Packaging | Bag |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем