SH162S36, Specialized Cables SHLD DC MICRO-MIZER

Фото 1/2 SH162S36, Specialized Cables SHLD DC MICRO-MIZER
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
19 260 руб.
1 шт. на сумму 19 260 руб.
Плати частями
от 4 815 руб. × 4 платежа
Номенклатурный номер: 8004818903
Артикул: SH162S36

Описание

Connectors\Cable Assemblies\Specialized Cables
Sensor-Link® Link Connectors CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.

Технические параметры

Brand: Conxall/Switchcraft
Factory Pack Quantity: 10
Manufacturer: Switchcraft
Product Category: Specialised Cables
Product Type: Specialized Cables
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 7107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.