W16980-5SG-P-518, Standard Circular Connector Cable End 5 Sockets Crimp 518 Backshell
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 4-7 недель
4 580 руб.
1 шт.
на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
от 1 145 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Micro-Con-X® Insta-Click™ Sealed ConnectorsCONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
Технические параметры
Серия | Micro-Con-X |
Тип соединения | Bayonet |
Способ монтажа | Cable |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 4 |
Рабочее напряжение,В | 600 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Brand: | Conxall/Switchcraft |
Color: | Black |
Diameter: | 13.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 HB |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Number of Positions: | 5 Position |
Packaging: | Bulk |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Plugs |
Shell Style: | Straight |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Tradename: | Micro-Con-X |
Wire Gauge: | 26 AWG |
Техническая документация
Datasheet
pdf, 159 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем