W16980-6SG-P-522, Standard Circular Connector Cable End 6 Sockets Crimp 522 Backshell
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 4-7 недель
3 300 руб.
1 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Micro-Con-X® Insta-Click™ Sealed ConnectorsCONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
Технические параметры
Серия | Micro-Con-X |
Способ монтажа | Cable |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 4 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Applications | Data, Industrial, Instrumentation, Medical |
Backshell Material, Plating | Thermoplastic |
Cable Opening | 0.220"" ~ 0.230"" (5.59mm ~ 5.84mm) |
Color | Black |
Connector Type | Plug, Female Sockets |
Contact Finish - Mating | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 7.5A |
ECCN | EAR99 |
Fastening Type | Bayonet Lock |
Features | Backshell, UV Resistant |
HTSUS | 8536.69.4020 |
Insert Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Positions | 6 |
Operating Temperature | -40В°C ~ 80В°C |
Orientation | B |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Material | Thermoplastic |
Shielding | Unshielded |
Termination | Crimp |
Voltage Rating | 600VAC/DC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем