W17291-3PG-P-300, Standard Circular Connector Pnl Mnt 3 Pins PC Tail Medium w/oEpoxy
![W17291-3PG-P-300, Standard Circular Connector Pnl Mnt 3 Pins PC Tail Medium w/oEpoxy](https://static.chipdip.ru/lib/419/DOC029419270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 4-7 недель
1 890 руб.
от 10 шт. —
1 560 руб.
1 шт.
на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
от 474 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Micro-Con-X® Insta-Click™ Sealed ConnectorsCONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
Технические параметры
Серия | Micro-Con-X |
Способ монтажа | Panel |
Тип контактов | Pin(Male) |
Максимальный ток, не более,А | 7.5 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем