W17982-7PG-P-300, Standard Circular Connector PnlMnt 7 Pins Solder w/o Epoxy
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 4-7 недель
2 770 руб.
1 шт.
на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
от 694 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Micro-Con-X® Insta-Click™ Sealed ConnectorsCONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
Технические параметры
Серия | Micro-Con-X |
Способ монтажа | Panel |
Тип контактов | Pin(Male) |
Максимальный ток, не более,А | 3.5 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Applications | Data, Industrial, Instrumentation, Medical |
Color | Black |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 7.5A |
ECCN | EAR99 |
Fastening Type | Bayonet Lock |
Features | UV Resistant |
HTSUS | 8536.69.4020 |
Insert Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 7 |
Operating Temperature | -40В°C ~ 80В°C |
Orientation | A |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Material | Thermoplastic |
Shielding | Unshielded |
Termination | Solder Cup |
Voltage Rating | 600VAC/DC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.