W7C82-6PG-300, Standard Circular Connector PNL Mnt 6 p M Pins Sldr cont
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 4-7 недель
2 970 руб.
от 10 шт. —
2 450 руб.
от 50 шт. —
2 170 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Mixed Signal / Power ConnectorsSwitchcraft Mini-Con-X® Mixed Signal / Power Connectors combine signal and power into the same connector for space savings and cost-effectiveness. These connectors are available in cable-end, panel-mount, and cable-to-cable options. Switchcraft Mini-Con-X Mixed Signal / Power Connectors fit the same overall dimensions of existing Mini-Con-X connectors. Pin options include 6-pin (2#16, 4#20) and 8-pin (2#16, 6#26). Applications include outdoor instrumentation, agriculture and construction vehicles, communication devices, and safety/security equipment.
Технические параметры
Серия | Mini-Con-X |
Способ монтажа | Panel |
Тип контактов | Pin(Male) |
Материал корпуса | Thermoplastic(TP) |
Покрытие контактов | Gold |
Brand: | Conxall/Switchcraft |
Diameter: | 15.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | Mini-Con-X |
Applications | Automotive, Communication Systems, Instrumentation |
Color | Black |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 4A, 10A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Fastening Type | Bayonet Lock |
Features | UV Resistant |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Insert Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 6 (4 + 2 Power) |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | Keyed |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell Material | Thermoplastic |
Shielding | Unshielded |
Termination | Solder Cup |
Voltage Rating | 125V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.