100FE, Specialty Fuses 100A 690V AC TYPE T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
193 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 210 руб.
от 5 шт. —
33 180 руб.
от 10 шт. —
31 380 руб.
от 20 шт. —
30 496.34 руб.
1 шт.
на сумму 40 210 руб.
Плати частями
от 10 054 руб. × 4 платежа
от 10 054 руб. × 4 платежа
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Specialty Fuses
Battery Management SystemsEaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Body Style: | Cartridge Blade Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 100 A |
Diameter: | 19.1 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size/Group: | BS88 |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 50 kA at 500 VDC |
Manufacturer: | Eaton |
Mounting Style: | Stud |
Packaging: | Bulk |
Product Category: | Specialty Fuses |
Product Type: | High Speed Semiconductor Fuse |
Product: | Specialty Fuses |
Series: | FE |
Subcategory: | Fuses |
Termination Style: | Bolt Down |
Type: | High Speed Fuse |
Voltage Rating AC: | 500 VAC |
Applications | Electrical, Industrial |
Approval Agency | CE, UR |
Breaking Capacity @ Rated Voltage | 200kA |
Current Rating (Amps) | 100A |
ECCN | EAR99 |
Fuse Type | Cartridge |
HTSUS | 8536.10.0040 |
Melting IВІt | 470 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Bolt Mount |
Package | Bulk |
Package / Case | Cylindrical, Blade Terminal (Bolt) |
RoHS Status | RoHS Compliant |
Series | FE -> |
Size / Dimension | 0.673"" Dia x 1.890"" L (17.10mm x 48.00mm) |
Voltage Rating - AC | 690V |
Voltage Rating - DC | 500V |
Application Category | aR |
Body Diameter | 17.1mm |
Current Rating | 100A |
Fixing Centres | 63.5mm |
Fuse Dimensions | 17.1x48mm |
Fuse Size | FE |
Fuse Speed | T |
Fuse Standard | BS 88, IEC 269-4 |
High Rupture Capacity | Yes |
Tag Orientation | Offset |
Tag Type | Bolted |
Tag Width | 12.7mm |
Voltage Rating | 690 V ac, 500V dc |
Вес, г | 38.1 |
Техническая документация
buss100fe51
pdf, 141 КБ
Datasheet
pdf, 3739 КБ
Datasheet
pdf, 28746 КБ
Datasheet
pdf, 140 КБ
Datasheet 280FM
pdf, 868 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.