10CT, Specialty Fuses 10A 690VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 5-7 недель
14 600 руб.
от 5 шт. —
12 570 руб.
от 10 шт. —
10 470 руб.
от 20 шт. —
9 707.18 руб.
1 шт.
на сумму 14 600 руб.
Плати частями
от 3 650 руб. × 4 платежа
от 3 650 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Specialty Fuses
Battery Management SystemsEaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Body Style: | Cartridge Blade Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 10 A |
Diameter: | 8.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Fuse Size / Group: | BS88 |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Manufacturer: | Eaton |
Mounting Style: | Stud |
Packaging: | Bulk |
Product Category: | Specialty Fuses |
Product Type: | High Speed Semiconductor Fuse |
Product: | Specialty Fuses |
Series: | CT |
Subcategory: | Fuses |
Termination Style: | Bolt Down |
Type: | High Speed Fuse |
Voltage Rating AC: | 500 VAC |
Application Category | aR |
Body Diameter | 8.7mm |
Current Rating | 10A |
Fixing Centres | 64.3mm |
Fuse Dimensions | 8.7x54.8mm |
Fuse Size | CT |
Fuse Speed | FF |
Fuse Standard | BS 88, IEC 60269 |
High Rupture Capacity | Yes |
Series | Eaton Bussman |
Tag Orientation | Offset |
Tag Type | Bolted |
Tag Width | 6.4mm |
Voltage Rating | 690 V ac, 500V dc |
Вид тока AC/DC | AC |
Времятоковая характеристика | aR |
Напряжение AC макс., В | 690 |
Тип | плавкая вставка |
Вес, г | 93 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.