10H07C, Specialty Fuses 10A CANADIAN FUSE

1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 320 руб.
1 шт. на сумму 25 320 руб.
Плати частями
от 6 330 руб. × 4 платежа
Номенклатурный номер: 8004819523
Артикул: 10H07C
Бренд: Eaton

Описание

Circuit Protection\Fuses\Specialty Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Номинальное напряжение,В 660
Номинальный рабочий ток,А 10
Body Style: Cartridge Blade Fuses
Brand: Bussmann/Eaton
Factory Pack Quantity: 1
Fuse Size/Group: HRCII
Manufacturer: Eaton
Mounting Style: Stud
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: High Rupture Capacity Fuse Link
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Bolt Down
Type: BS88 British Standard Fuse
Fuse Size / Group: HRCII
Вес, г 20

Техническая документация

Datasheet
pdf, 105 КБ
Datasheet 2H07C
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.