ABC-1/10-R, Cartridge Fuses SMALL DIMENSION FUSE

ABC-1/10-R, Cartridge Fuses SMALL DIMENSION FUSE
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 5-7 недель
4 570 руб.
от 10 шт.3 680 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8004819878
Артикул: ABC-1/10-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Номинальное напряжение,В 250
Номинальный рабочий ток,А 0.1
Диаметр корпуса,мм 6.35 mm
Body Style: Cylindrical
Brand: Bussmann/Eaton
Factory Pack Quantity: 5
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Part # Aliases: ABC-1-10-R
Product Category: Cartridge Fuses
Product Type: Fast Acting Ceramic Tube Fuse
Product: Ceramic Fuses
Subcategory: Fuses
Termination Style: Clip
Вес, г 14

Техническая документация

Datasheet
pdf, 231 КБ
Datasheet
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.