ABC-20-R, Cartridge Fuses SMALL DIMENSION FUSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
325 шт., срок 5-7 недель
1 730 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 190 руб.
от 100 шт. —
993.41 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Cartridge Fuses
ABC Series Fast-Acting Ceramic Tube FusesBussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. Bussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 20 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 400 A |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Fast Acting Ceramic Tube Fuse |
Product: | Ceramic Fuse |
Resistance: | 3.66 mOhms |
Series: | ABC |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Линейка Продукции | ABC Series |
Номинальное Напряжение AC | 250В |
Отключающий Ток AC | 400А |
Ток Предохранителя | 20А |
Характеристика Сгорания | Fast Acting |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Rad Hard | No |
Termination Style | Cartridge |
Typical Cold Resistance - (Ohm) | 0.00366 |
Typical Melting I2t - (A??S) | 550.8 |
Breaking capacity | 400A/250V AC, 1kA/125V AC, 10kA/125V DC |
Breaking characteristics | 1In:min 4h, 1.35In:max 60min, 2In:max 120s |
Contact material | brass |
Contact plating | nickel plated |
Current rating | 20A |
Energy I2t | 550.8A2s |
Fuse characteristics | quick blow |
Fuse size | 6.3x32mm |
Kind of fuse | ceramic, cylindrical, miniature |
Kind of package | cardboard packaging |
Manufacturer | EATON/BUSSMANN |
Manufacturer series | ABC |
Resistance | 3.66mΩ |
Type of fuse | fuse |
Voltage drop | 0.1V |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.