ABC-4-R, Cartridge Fuses ABC 4A BUSS FA 5

ABC-4-R, Cartridge Fuses ABC 4A BUSS FA 5
Изображения служат только для ознакомления,
см. техническую документацию
116 шт., срок 5-7 недель
1 190 руб.
от 10 шт.1 030 руб.
от 25 шт.873 руб.
от 50 шт.767.65 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004819888
Артикул: ABC-4-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
ABC Series Fast-Acting Ceramic Tube Fuses

Bussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. Bussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Технические параметры

Body Style: Cylindrical
Brand: Bussmann/Eaton
Current Rating: 4 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 5
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 A at 250 VAC, 10 kA at 125 VAC/VDC
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Fast Acting Ceramic Tube Fuse
Product: Ceramic Fuse
Resistance: 31 mOhms
Series: ABC
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 231 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.