AGC-2-1/4-R, Cartridge Fuses SMALL DIMENSION FUSE
![AGC-2-1/4-R, Cartridge Fuses SMALL DIMENSION FUSE](https://static.chipdip.ru/lib/165/DOC043165297.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 5-7 недель
650 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\Fuses\Cartridge Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Номинальное напряжение,В | 250 | |
Номинальный рабочий ток,А | 2.25 | |
Диаметр корпуса,мм | 6.35 mm | |
Body Style: | Cylindrical | |
Brand: | Bussmann/Eaton | |
Factory Pack Quantity: | 5 | |
Fuse Size/Group: | 3AG(6.3 mm x 32 mm) | |
Fuse Type: | Fast Blow | |
Indicator Style: | Without Indicator | |
Manufacturer: | Eaton | |
Mounting Style: | Holder/Clip | |
Packaging: | Bulk | |
Part # Aliases: | AGC-2-1-4-R | |
Product Category: | Cartridge Fuses | |
Product Type: | Electronic Fast Acting Ferrule Fuse | |
Product: | Glass Fuses | |
Subcategory: | Fuses | |
Termination Style: | Clip | |
Вес, г | 0.45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.