BK/ABC-1-R, Cartridge Fuses SMALL DIM. FUSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1241 шт., срок 4-7 недель
340 руб.
от 10 шт. —
250 руб.
от 100 шт. —
191 руб.
от 200 шт. —
185.52 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Cartridge Fuses
ABC Series Fast-Acting Ceramic Tube FusesBussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. Bussmann / Eaton ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.
Технические параметры
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 1 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 35 A |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Part # Aliases: | BK-ABC-1-R |
Product Category: | Cartridge Fuses |
Product Type: | Fast Acting Ceramic Tube Fuse |
Product: | Ceramic Fuse |
Resistance: | 195 mOhms |
Series: | ABC |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Approval Agency | CSA, UL |
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC |
Current Rating (Amps) | 1A |
DC Cold Resistance | 0.195 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 0.431 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | 3AB, 3AG, 1/4"" x 1-1/4 |
Response Time | Fast Blow |
RoHS Status | RoHS Compliant |
Series | ABC -> |
Size / Dimension | 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm) |
Video File | Eaton Electronics Overcurrent Protection Fuse Port |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 125V |
Линейка Продукции | ABC Series |
Номинальное Напряжение AC | 250В |
Отключающий Ток AC | 35А |
Ток Предохранителя | 1А |
Характеристика Сгорания | Fast Acting |
Acting | Fast |
Application | Automotive Accessory Applications |
Automotive | No |
Breaking Capacity @ Rated Voltage (A) | 35@250VAC|10000@125VAC|10000@125VDC |
Current Rating (A) | 1 |
ECCN (US) | EAR99 |
Fuse Material | Ceramic |
Fuse Size (mm) | 6.35 X 31.75 |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 125 |
Mounting | Holder |
Number of Terminals | 2 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 6.35 |
Termination Style | Cartridge |
Type | Cartridge |
Typical Cold Resistance (Ohm) | 0.195 |
Typical Melting I2t (A²S) | 0.431 |
Voltage Rating (V) | 250 |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.