BK/AGC-1-R, Cartridge Fuses SMALL DIM. FUSE

Фото 1/3 BK/AGC-1-R, Cartridge Fuses SMALL DIM. FUSE
Изображения служат только для ознакомления,
см. техническую документацию
3538 шт., срок 5-7 недель
160 руб.
от 10 шт.130 руб.
от 100 шт.94 руб.
от 500 шт.80.48 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004820202
Артикул: BK/AGC-1-R
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Fuses & Fuseholders

Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.

Технические параметры

Body Style: Cylindrical
Brand: Bussmann/Eaton
Current Rating: 1 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Part # Aliases: BK-AGC-1-R
Product Category: Cartridge Fuses
Product Type: Electronic Fast Acting Ferrule Fuse
Product: Glass Fuse
Resistance: 190 mOhms
Series: AGC
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Approval Agency CSA, UL
Breaking Capacity @ Rated Voltage 35A
Current Rating (Amps) 1A
DC Cold Resistance 0.19 Ohms
ECCN EAR99
Fuse Type Cartridge, Glass
HTSUS 8536.10.0020
Melting IВІt 1.615
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Holder
Package Bulk
Package / Case 3AB, 3AG, 1/4"" x 1-1/4
Response Time Fast Blow
RoHS Status RoHS Compliant
Series AGC ->
Size / Dimension 0.250"" Dia x 1.250"" L (6.35mm x 31.75mm)
Video File Eaton Electronics Overcurrent Protection Fuse Port
Voltage Rating - AC 250V
Линейка Продукции AGC Series
Номинальное Напряжение AC 250В
Отключающий Ток AC 35А
Ток Предохранителя
Характеристика Сгорания Fast Acting
Вес, г 1

Техническая документация

Datasheet
pdf, 947 КБ
Datasheet
pdf, 158 КБ
Datasheet
pdf, 966 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.