FNQ-R-6/10, Industrial & Electrical Fuses 600VAC .6A Time Delay CC Tron
![Фото 1/8 FNQ-R-6/10, Industrial & Electrical Fuses 600VAC .6A Time Delay CC Tron](https://static.chipdip.ru/lib/567/DOC006567801.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/154/DOC031154108.jpg)
![](https://static.chipdip.ru/lib/905/DOC038905017.jpg)
![](https://static.chipdip.ru/lib/441/DOC044441266.jpg)
![](https://static.chipdip.ru/lib/154/DOC031154112.jpg)
![](https://static.chipdip.ru/lib/154/DOC031154118.jpg)
![](https://static.chipdip.ru/lib/905/DOC038905021.jpg)
![](https://static.chipdip.ru/lib/905/DOC038905029.jpg)
19 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 820 руб.
от 5 шт. —
19 440 руб.
от 10 шт. —
17 150 руб.
1 шт.
на сумму 21 820 руб.
Плати частями
от 5 455 руб. × 4 платежа
от 5 455 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Industrial & Electrical Fuses
Class CC FusesBussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.
Технические параметры
Body Style: | Cartridge Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 600 mA |
Diameter: | 10.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size / Group: | 5AG Midget(10.3 mm x 38.1 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Part # Aliases: | FNQ-R-6-10 |
Product Category: | Industrial & Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Class CC Fuse |
Series: | FNQ-R |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Time Delay Fuse |
Voltage Rating AC: | 600 VAC |
Current Rating | 600mA |
Fuse Size | 10x38mm |
Fuse Speed | T |
Fuse Standard | CE, CSA |
Series | Bussmann |
UL Class | UL 248-4 |
Voltage Rating | 600V ac |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.