FWC-30A10F, Specialty Fuses 30A 600Vac FUSE

9 шт., срок 5-7 недель
14 700 руб.
от 5 шт.12 660 руб.
1 шт. на сумму 14 700 руб.
Плати частями
от 3 675 руб. × 4 платежа
Номенклатурный номер: 8004821510
Артикул: FWC-30A10F
Бренд: Eaton

Описание

Circuit Protection\Fuses\Specialty Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Номинальное напряжение,В 600
Диаметр корпуса,мм 10.3 mm
Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 30 A
Factory Pack Quantity: 10
Fuse Size/Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: High Speed Cartridge Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Clip
Type: High Speed Fuse
Вес, г 10

Техническая документация

Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.