KTK-R-3/4, Industrial & Electrical Fuses 600VAC .75A Fast Acting Limitron
![Фото 1/2 KTK-R-3/4, Industrial & Electrical Fuses 600VAC .75A Fast Acting Limitron](https://static.chipdip.ru/lib/122/DOC028122319.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/394/DOC007394045.jpg)
10 шт., срок 5-7 недель
16 930 руб.
от 5 шт. —
15 050 руб.
от 10 шт. —
13 980 руб.
1 шт.
на сумму 16 930 руб.
Плати частями
от 4 234 руб. × 4 платежа
от 4 234 руб. × 4 платежа
Описание
Circuit Protection\Fuses\Industrial & Electrical Fuses
Battery Management SystemsEaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Body Style: | Cartridge Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 750 mA |
Diameter: | 0.41 in |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size / Group: | Limitron |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Part # Aliases: | KTK-R-3-4 |
Product Category: | Industrial & Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Class CC Fuses |
Series: | KTK-R |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | General |
Voltage Rating AC: | 600 VAC |
Applications | Electrical, Industrial |
Approval Agency | CE, CSA, UL |
Breaking Capacity @ Rated Voltage | 200kA |
Class | CC |
Current Rating (Amps) | 750mA |
ECCN | EAR99 |
Fuse Type | Cartridge |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | 5AG, 10mm x 38mm (Midget) |
Response Time | Fast Blow |
RoHS Status | RoHS Compliant |
Series | Limitronв„ў KTK-R -> |
Size / Dimension | 0.406"" Dia x 1.500"" L (10.30mm x 38.10mm) |
Voltage Rating - AC | 600V |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 583 КБ
Datasheet KTK-R-1-1/2
pdf, 588 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.