TCF60, Industrial & Electrical Fuses 600V 60A Time Delay Finger Safe Ind

TCF60, Industrial & Electrical Fuses 600V 60A Time Delay Finger Safe Ind
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 420 руб.
от 5 шт.33 350 руб.
1 шт. на сумму 40 420 руб.
Плати частями
от 10 105 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004822914
Артикул: TCF60
Бренд: Eaton

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Square Body Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 60 A
Factory Pack Quantity: Factory Pack Quantity: 12
Fuse Size / Group: Class CF
Fuse Type: Time Delay/Slow Blow
Indicator Style: With Indicator
Interrupt Rating: 300 kA
Manufacturer: Eaton
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CF Fuses
Series: TCF
Subcategory: Fuses
Termination Style: Radial Blade Plug In
Tradename: CUBEFuse
Voltage Rating AC: 600 VAC
Voltage Rating DC: 300 VDC
Вес, г 77

Техническая документация

Datasheet TCF80
pdf, 1646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.