BLUENRG-134, RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

BLUENRG-134, RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC
Изображения служат только для ознакомления,
см. техническую документацию
2675 шт., срок 5-7 недель
710 руб.
от 10 шт.580 руб.
от 100 шт.459 руб.
от 250 шт.401.85 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004825037
Артикул: BLUENRG-134
Бренд: STMicroelectronics

Описание

RF & Wireless\RF Integrated Circuits\RF System on a Chip - SoC
BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST"s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST"s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz/32 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 14 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 8 dBm
Package / Case: WLCSP-34
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 160 kB
Program Memory Type: Flash
Sensitivity: -88 dBm
Series: BLUENRG-1
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 7.7 mA
Supply Current Transmitting: 15.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Technology: Si
Type: Bluetooth
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4128 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.