BTB16-600SWRG, Triacs 16 Amp 600 Volt

Фото 1/7 BTB16-600SWRG, Triacs 16 Amp 600 Volt
Изображения служат только для ознакомления,
см. техническую документацию
1832 шт., срок 6-8 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.123 руб.
от 500 шт.99.49 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004825124
Артикул: BTB16-600SWRG
Бренд: STMicroelectronics

Описание

Circuit Protection\Thyristors\Triacs
Описание Симистор, 600В, 16А, TO220AB, Igt: 10мА, logМикросхема level

Технические параметры

Brand: STMicroelectronics
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 15 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 168 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.55 V
Package / Case: TO-220-3
Packaging: Tube
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 600 V
Series: BTB16
Subcategory: Thyristors
Tradename: Snubberless
Brand STMicroelectronics
Current Rating 16 A
Factory Pack Quantity 1000
Gate Trigger Current - Igt 10 mA
Gate Trigger Voltage - Vgt 1.3 V
Holding Current Ih Max 15 mA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Non Repetitive On-State Current 168 A
Off-State Leakage Current @ VDRM IDRM 5 uA
On-State Voltage 1.55 V
Package / Case TO-220-3
Packaging Tube
Product Triacs
Product Category Triacs
Rated Repetitive Off-State Voltage VDRM 600 V
RoHS Details
Series BTB16
Unit Weight 0.211644 oz
Maximum Gate Trigger Current 10mA
Maximum Gate Trigger Voltage 1.3V
Maximum Holding Current 15mA
Mounting Type Through Hole
Package Type TO-220AB
Peak On-State Voltage 1.55V
Pin Count 3
Rated Average On-State Current 16A
Repetitive Peak Forward Blocking Voltage 600V
Repetitive Peak Off-State Current 2mA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 168A
Width 4.6mm
Вес, г 6

Техническая документация

Datasheet
pdf, 226 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 108 КБ
Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.