ECMF4-2450A60N10, Common Mode Chokes / Filters Common mode filter ESD protection for High Speed Serial interface

ECMF4-2450A60N10, Common Mode Chokes / Filters Common mode filter ESD protection for High Speed Serial interface
Изображения служат только для ознакомления,
см. техническую документацию
22866 шт., срок 5-7 недель
140 руб.
от 10 шт.120 руб.
от 25 шт.99 руб.
от 50 шт.89.61 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004825233
Артикул: ECMF4-2450A60N10
Бренд: STMicroelectronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 4 Channel
Package / Case: uQFN-10
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: Common Mode EMI Filters
Series: ECMF4-2450A60N10
Subcategory: Filters
Termination Style: SMD/SMT
Type: Common Mode Filter With ESD Protection
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.