EVL80WLED-STCH03
![Фото 1/2 EVL80WLED-STCH03](https://static.chipdip.ru/lib/447/DOC029447622.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/659/DOC005659731.jpg)
7 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 820 руб.
1 шт.
на сумму 36 820 руб.
Плати частями
от 9 205 руб. × 4 платежа
от 9 205 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\LED Lighting Development Tools
EVL80WLED-STCH03 Demonstration BoardSTMicroelectronics EVL80WLED-STCH03 Demonstration Board implements a wide range 80W LED driver for street lighting applications with a primary current sensing control loop. The LED driver is a fixed current source with a very fast start-up time, protections to short-circuit, and to open load. The board is optimized to supply an LED string load in the range from 40V to 80V with a fixed 1A current source with a very low current ripple. Due to the current primary side STCH03 control loop, the output stage is composed of a simple diode rectification and the output capacitor. The form factor is compatible with street lighting applications. At full load, the efficiency is above 90% at nominal voltages and remains very close to this value until it reaches half the load. Output short-circuit and no-load protections are auto-restart for safe operation in a lighting environment. Low input power is there at no-load conditions.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Street Lighting |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 90 V to 265 V |
Output Current: | 1 A |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Current - Output / Channel | 1A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | STCH03 |
Voltage - Input | 90 ~ 265 VAC |
Voltage - Output | 40V ~ 80V |
Выходной Ток | 50мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 265В AC |
Микросхема Ядра | STCH03 |
Минимальное Входное Напряжение | 90В AC |
Содержимое Комплекта | Eval Board STCH03 |
Вес, г | 0.1 |
Техническая документация
Datasheet EVL80WLED-STCH03
pdf, 375 КБ
Datasheet EVL80WLED-STCH03
pdf, 369 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.