EVLHVLED815W10F, LED Lighting Development Tools HVLED815 based evaluation board: 10 W wide range high power factor isolated LED

EVLHVLED815W10F, LED Lighting Development Tools HVLED815 based evaluation board: 10 W wide range high power factor isolated LED
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
18 940 руб.
1 шт. на сумму 18 940 руб.
Плати частями
от 4 735 руб. × 4 платежа
Номенклатурный номер: 8004825405
Артикул: EVLHVLED815W10F
Бренд: STMicroelectronics

Описание

Engineering Development Tools\LED Lighting Development Tools
EVLHVLED815W10F LED Driver Evaluation Board

STMicroelectronics EVLHVLED815W10F LED Driver Evaluation Board is based on a flyback topology using the STMicroelectronics HVLED815PF device. The HVLED815PF device is a high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts and enabling high power factor (> 0.95) to provide an efficient, compact and cost effective solution for LED driving. It combines a high-performance low voltage PWM controller chip and an 800V, avalanche rugged power MOSFET, in the same package. There is no need for the optocoupler thanks to the patented primary sensing regulation (PSR) technique. The device assures protection against LED string fault (open or short).

Технические параметры

Brand: STMicroelectronics
Core: HVLED815PF
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: HVLED815PF Devices
Manufacturer: STMicroelectronics
Operating Supply Voltage: 88 VAC to 265 VAC
Output Current: 455 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: EVLHVLED815W10F
Subcategory: Development Tools
Вес, г 70

Техническая документация

Datasheet EVLHVLED815W10F
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.