HVLED002TR, LED Lighting Drivers High performance current mode LED controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2243 шт., срок 5-7 недель
310 руб.
от 10 шт. —
250 руб.
от 100 шт. —
178 руб.
от 500 шт. —
146.95 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Drivers\LED Lighting Drivers
HVLED002 High-Performance LED ControllerSTMicroelectronics HVLED002 High-Performance Current Mode LED Controllers provide the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes to implement LED drivers. Internally implemented circuits include a trimmed oscillator for the precise duty cycle control, undervoltage lockout, a precision reference trimmed for accuracy at the error amplifier input, a PWM comparator which also provides current-limit control, and a totem-pole output stage designed to the source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | PWM Control |
Input Voltage, Max: | 25 V |
Input Voltage, Min: | 25 V |
Input Voltage: | 25 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 250 kHz |
Output Current: | 1 A |
Output Type: | Current Mode |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | HVLED002 |
Subcategory: | Driver ICs |
Supply Current - Max: | 17 mA |
Topology: | Buck |
Type: | Current Mode LED Controller |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 25 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 1000 |
Maximum Supply Current (uA) | 17000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SO N |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.