L5963DN-EHT, Switching Voltage Regulators Automotive dual monolithic switching regulator LDO and HSD

L5963DN-EHT, Switching Voltage Regulators Automotive dual monolithic switching regulator LDO and HSD
Изображения служат только для ознакомления,
см. техническую документацию
720 шт., срок 4-7 недель
1 670 руб.
от 10 шт.1 390 руб.
от 100 шт.1 030 руб.
от 250 шт.907.07 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004825601
Артикул: L5963DN-EHT
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
L5963 Dual Monolithic Switching Regulator STMicroelectronics L5963 Dual Monolithic Switching Regulator with LDO and HSD can operate as a standby regulator or a normal LDO. STMicroelectronics L5963 features internal power switches, a high side driver and a low dropout linear regulator. The regulators can connect directly to a vehicle battery. The synchronization input allows high operating frequency to reduce AM and FM interferences. L5963 is ideal for automotive applications where load dump protection and wide input voltage range are mandatory.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: 1000
Input Voltage, Max: 26 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Load Regulation: 1 mV, 5 mV
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 250 mA
Output Current: 3 A
Output Voltage: Adjustable
Package/Case: PowerSSO-36
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 23 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 250 kHz
Topology: Buck
Type: Automotive Dual Monolithic Switching Regulator
Вес, г 2

Техническая документация

Datasheet
pdf, 794 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.