L6384ED, Gate Drivers HV H-Bridge driver
![Фото 1/8 L6384ED, Gate Drivers HV H-Bridge driver](https://static.chipdip.ru/lib/571/DOC016571046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/748/DOC043748618.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/368/DOC004368707.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436685.jpg)
![](https://static.chipdip.ru/lib/545/DOC034545339.jpg)
![](https://static.chipdip.ru/lib/956/DOC044956243.jpg)
![](https://static.chipdip.ru/lib/006/DOC046006597.jpg)
3528 шт., срок 6-8 недель
480 руб.
от 10 шт. —
380 руб.
от 100 шт. —
302 руб.
от 250 шт. —
265.60 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Power\Power Management ICs\Gate Drivers
Описание IC: driver; push-pull; SO8; 400mA; 580V; Ch: 2; 400kHz Характеристики Категория | Микросхема |
Тип | драйвер |
Вид | контроллер затвора IGBT, контроллер затвора MOSFET, high-/low-side switch |
Монтаж | SMD |
Кол-во каналов | 2 |
Частота, МГц | 0.4 |
Мин.напряжение питания, В | 14.6 |
Макс.напряжение питания, В | 16.6 |
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 30 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 300 ns |
Maximum Turn-On Delay Time: | 200 ns |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 1 Output |
Off Time - Max: | 300 ns |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 15.6 V |
Output Current: | 650 mA |
Output Voltage: | 580 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Rise Time: | 50 ns |
Series: | L6384E |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16.6 V |
Supply Voltage - Min: | 14.4 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Case | SO8 |
Frequency | 400kHz |
Kind of package | tube |
Manufacturer | STMicroelectronics |
Mounting | SMD |
Number of channels | 2 |
Operating temperature | -40…125°C |
Output current | 0.4A |
Output voltage | 580V |
Topology | push-pull |
Type of integrated circuit | driver |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 30(Typ) |
Maximum Operating Frequency (kHz) | 400 |
Maximum Operating Supply Voltage (V) | 16.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 750 |
Maximum Propagation Delay Time (ns) | 300 |
Maximum Rise Time (ns) | 50(Typ) |
Maximum Supply Current (mA) | 25 |
Minimum Operating Temperature (°C) | -45 |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Voltage (V) | 600(Max) |
Special Features | Shutdown|Synchronous|Undervoltage Lockout |
Standard Package Name | SO |
Supplier Package | SO N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 3.6(Min) |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Brand | STMicroelectronics |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 30 ns |
Logic Type | CMOS, TTL |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -45 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 25 mA |
Operating Supply Voltage | 15.6 V |
Pd - Power Dissipation | 750 mW |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Rise Time | 50 ns |
RoHS | Details |
Series | L6384E |
Supply Voltage - Min | -0.3 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Polarity | Inverting, Non-Inverting |
Supply Voltage | 16.6V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 307 КБ
Datasheet
pdf, 330 КБ
Datasheet
pdf, 312 КБ
Datasheet L6384E
pdf, 331 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.