L6591, Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE
![L6591, Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE](https://static.chipdip.ru/lib/170/DOC043170109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
911 шт., срок 4-7 недель
870 руб.
от 10 шт. —
740 руб.
от 100 шт. —
587 руб.
от 250 шт. —
562.54 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\Switching Controllers
L6591 Offline PWM Controller The STMicroelectronics L6591 advanced PWM controller enables smaller, low-cost power supplies that deliver high efficiency from standby to full load, reducing switching losses and minimizing EMI emissions. The L6591 PWM controller features complementary PWM control for soft-switched half-bridge with programmable dead-time, up to 500 KHz operating frequency, on-board high-voltage start-up, and advanced light load management.
Технические параметры
Brand: | STMicroelectronics |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: | 1000 |
Fall Time: | 80 ns |
Input Voltage: | 14 V |
Isolation: | Isolated |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5.3 mA |
Output Current: | 1 mA |
Output Voltage: | 5 V |
Package/Case: | SO-16N |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Voltage Controllers |
Rise Time: | 40 ns |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 180 kHz |
Topology: | Half Bridge |
Type: | Current Mode PWM Controllers |
Adjustable Output | No |
Automotive | No |
Fall Time - (ns) | 40 |
Maximum Duty Cycle - (%) | 50 |
Maximum Operating Supply Voltage - (V) | 22 |
Maximum Power Dissipation - (mW) | 750 |
Maximum Supply Current - (mA) | 8 |
Military | No |
Minimum Operating Supply Voltage - (V) | 9.2 |
On/Off Pin | Yes |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 16 |
Rise Time - (ns) | 80 |
Standard Package Name | SOP |
Supplier Package | SO N |
Switching Frequency - (kHz) | 500 |
Synchronous Pin | No |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.