L7986TR, Switching Voltage Regulators 2A Step-Down REG 2A DC 4.5 to 38V

Фото 1/2 L7986TR, Switching Voltage Regulators 2A Step-Down REG 2A DC 4.5 to 38V
Изображения служат только для ознакомления,
см. техническую документацию
5944 шт., срок 5-7 недель
760 руб.
от 10 шт.610 руб.
от 100 шт.460 руб.
от 250 шт.430.88 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004825897
Артикул: L7986TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
The L7986/A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 38 V
Input Voltage, Min: 4.5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 38 V
Package / Case: VFQFPN-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.4 mA
Series: L7986
Subcategory: PMIC-Power Management ICs
Switching Frequency: 250 kHz
Topology: Buck
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Input Voltage (V) 38
Maximum Operating Temperature (°C) 150
Maximum Output Current (A) 3
Minimum Input Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage (V) 0.6 to 38
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
PPAP No
Standard Package Name QFN
Supplier Package VFQFPN EP
Switching Frequency (kHz) 210 to 275
Switching Regulator Yes
Type Synchronous Step Down
Typical Quiescent Current (uA) 2400(Max)
Maximum Input Voltage 38 V
Maximum Operating Temperature +150 °C
Maximum Output Current 3A
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Voltage 0.6 → 38 V
Package Type VFDFPN
Polarity Negative
Quiescent Current 2.4mA
Regulator Type Linear Voltage
Width 3.15mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.