LD39100PU18RY, LDO Voltage Regulators 1 A low quiescent current low noise volt regulator
![LD39100PU18RY, LDO Voltage Regulators 1 A low quiescent current low noise volt regulator](https://static.chipdip.ru/lib/583/DOC006583241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2423 шт., срок 5-7 недель
300 руб.
от 10 шт. —
250 руб.
от 100 шт. —
187 руб.
от 500 шт. —
158.08 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\LDO Voltage Regulators
Ultralow Dropout LDOsSTMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.
Технические параметры
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 400 mV |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.002%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Package / Case: | DFN-6 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 62 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 200 uA |
Series: | LD39100 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Noise Voltage Regulator |
Voltage Regulation Accuracy: | 2% |
Control Features | Enable, Power Good |
Current - Output | 1A |
Current - Quiescent (Iq) | 50ВµA |
Current - Supply (Max) | 300ВµA |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 6-VDFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 65dB ~ 62dB(1kHz ~ 10kHz) |
Series | Automotive, AEC-Q100 |
Standard Package | 1 |
Supplier Device Package | 6-DFN(3x3) |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 0.4V @ 1A |
Вес, г | 0.0244 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.