LD59100PUR, LDO Voltage Regulators 1A Ultra Low-Dropout regulator Reverse Current Protection
![Фото 1/2 LD59100PUR, LDO Voltage Regulators 1A Ultra Low-Dropout regulator Reverse Current Protection](https://static.chipdip.ru/lib/448/DOC029448076.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC012172980.jpg)
14528 шт., срок 5-7 недель
220 руб.
от 10 шт. —
180 руб.
от 100 шт. —
141 руб.
от 500 шт. —
116.44 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Power Management ICs\LDO Voltage Regulators
LD59100 Ultralow Dropout RegulatorSTMicroelectronics LD59100 Ultralow Dropout Regulator is designed for use in various environments and applications. The LD59100 features an N-MOS topology which allows reduction of the Rdson of the pass-element. This maintains a very low-dropout voltage even with very low input power supply voltage. The device features very high PSRR characteristics over a wide frequency band, rendering it suitable for use as a secondary regulator for noise-sensitive applications. The enable function can be used to further decrease the overall current consumption in shutdown mode. The LD59100 embeds protection features, like current limit, thermal shutdown, and reverse output current protection.
Технические параметры
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 500 mV |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.2 V |
Line Regulation: | 0.005%/V |
Load Regulation: | 0.0001%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Adjustable |
Output Voltage: | Adjustable |
Package / Case: | DFN-8 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 70 dB |
Quiescent Current: | 280 uA |
Reference Voltage: | 1.204 V |
Series: | LD59100 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 1% |
Accuracy - (%) | ??3 |
Automotive | No |
Junction to Ambient | 55??C/W |
Junction to Case | 10??C/W |
Line Regulation | 0.005%/V(Typ) |
Load Regulation | 0.0001%/mA(Typ) |
Maximum Dropout Voltage @ Current - (V) | 0.5@1A |
Maximum Input Voltage - (V) | 5.5 |
Maximum Output Current - (A) | 1 |
Minimum Input Voltage - (V) | 2.2 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | -0.3 to 5.5 |
Packaging | Tape and Reel |
Pin Count | 8 |
Reference Voltage - (V) | 1.204(Typ) |
Special Features | Current LimitIThermal Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.2@1A |
Typical Quiescent Current - (mA) | 0.13 |
Выходной Ток | 1А |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | Adj 1A LDO Voltage Regulators |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 5.5В |
Максимальное Регулируемое Выходное Напряжение | 5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 2.2В |
Минимальное Регулируемое Выходное Напряжение | 1.192В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 200мВ |
Стиль Корпуса Стабилизатора (LDO) | DFN-EP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Dropout Voltage | 500mV@(1A) |
MAX Output Current | 1A |
Maximum Input Voltage | 5.5V |
Number of Outputs | 1 |
Operating Temperature | -40℃~+125℃ |
Output Polarity | Positive electrode |
Output Voltage | 1.192V~5V |
standby current | 130uA |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 438 КБ
Документация
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.