LDFM33PUR, LDO Voltage Regulators 500 mA very low drop voltage regulator

LDFM33PUR, LDO Voltage Regulators 500 mA very low drop voltage regulator
Изображения служат только для ознакомления,
см. техническую документацию
7649 шт., срок 5-7 недель
270 руб.
от 10 шт.210 руб.
от 100 шт.154 руб.
от 500 шт.118.50 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004826136
Артикул: LDFM33PUR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Dropout Voltage: 125 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 16 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.01%/V
Load Regulation: 10 mV
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 200 uA
Series: LDFM
Subcategory: PMIC-Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1.5%
Brand STMicroelectronics
Dropout Voltage 125 mV
Dropout Voltage - Max 300 mV
Factory Pack Quantity 3000
Input Voltage MAX 16 V
Input Voltage MIN 2.5 V
Line Regulation 0.01%/V
Load Regulation 10 mV
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 500 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case DFN-6
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
Quiescent Current 200 uA
RoHS Details
Type Linear Voltage Regulator
Voltage Regulation Accuracy 1.5%
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.