LDFPUR, LDO Voltage Regulators 1 A Very low drop voltage regulator

LDFPUR, LDO Voltage Regulators 1 A Very low drop voltage regulator
Изображения служат только для ознакомления,
см. техническую документацию
9132 шт., срок 5-7 недель
290 руб.
от 10 шт.230 руб.
от 100 шт.166 руб.
от 500 шт.138.60 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004826142
Артикул: LDFPUR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
Ultralow Dropout LDOs
STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 16 V
Input Voltage, Min: 2.6 V
Line Regulation: 0.01%/V
Load Regulation: 0.2%/A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 200 uA
Output Current: 1 A
Output Type: Adjustable
Output Voltage Range: 800 mV to 12 V
Output Voltage: Adjustable
Package / Case: DFN-6
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Quiescent Current: 200 uA
Series: LDF
Subcategory: PMIC-Power Management ICs
Type: Very Low Drop Linear Regulator
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.