LDK120M25R, LDO Voltage Regulators 200 mA low quiescent Very low noise LDO

LDK120M25R, LDO Voltage Regulators 200 mA low quiescent Very low noise LDO
Изображения служат только для ознакомления,
см. техническую документацию
2974 шт., срок 5-7 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.138 руб.
от 500 шт.106.28 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004826157
Артикул: LDK120M25R
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDK120x Low Drop Voltage Regulators

STMicroelectronics LDK120x Low Drop Voltage Regulators provide 200mA of maximum current from an input supply voltage of 1.9V to 5.5V, with a typical dropout voltage of 100mV. They are stabilized with a ceramic capacitor on the output. The low drop voltage, low quiescent current, and low noise features make this series suitable for low-power, battery-powered applications. An enable logic control function puts the LDK120x in shutdown mode, allowing a total current consumption lower than 1µA. STMicroelectronics LDK120x Low Drop Voltage Regulators offer a short-circuit constant current limiting and thermal protection.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage: 100 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Load Regulation: 0.006%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 2.5 V
Package / Case: SOT-23-5
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 100 uA
Series: LDK120
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.