LDK130C-R, LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO

LDK130C-R, LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 6-8 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.133 руб.
от 500 шт.102.28 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004826172
Артикул: LDK130C-R
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDK130C SOT-323-5L Low Dropout Voltage Regulators

STMicroelectronics LDK130C SOT-323-5L Low Dropout (LDO) Voltage Regulators provide 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. These devices are stabilized with a ceramic capacitor on the output. The low drop voltage, low quiescent current, and low noise features make the LDK130C LDOs suitable for low power battery-powered applications. An enable logic control function puts the LDK130C in shutdown mode allowing a total current consumption lower than 1µA. These devices also includes a short-circuit constant current limiting and thermal protection.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Dropout Voltage: 100 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.05%/V
Load Regulation: 0.006%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Adjustable
Output Voltage: Adjustable
Package / Case: SOT-323-5
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 30 uA
Series: LDK130
Subcategory: PMIC-Power Management ICs
Tolerance: 2%
Type: Low Current, Low Noise LDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.