LDK320M18R, LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator

LDK320M18R, LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator
Изображения служат только для ознакомления,
см. техническую документацию
871 шт., срок 5-7 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
от 500 шт.121.04 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004826207
Артикул: LDK320M18R
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDK320 High PSRR Voltage Regulators
STMicroelectronics LDK320 High PSRR Voltage Regulators are low drop voltage regulators with a maximum 200mA output current from a 2.5V to 18V input voltage range. The regulators have a typical dropout voltage of 100mV and are stabilized with a ceramic capacitor on the output. The LDK320 are ideal for low battery powered applications with a very good dynamic characteristic, combined with low drop voltage and low quiescent current. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1μA. This device also includes a short-circuit current limiting, thermal, and SOA protections.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.001%/V
Load Regulation: 0.001%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 48 dB
Quiescent Current: 70 uA
Series: LDK320
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.