LDL212PUR, LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC

Фото 1/3 LDL212PUR, LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC
Изображения служат только для ознакомления,
см. техническую документацию
64644 шт., срок 6-8 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.100 руб.
от 500 шт.82.19 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004826227
Артикул: LDL212PUR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDL212 1.2A Low Drop Linear Regulator ICs
STMicroelectronics LDL212 1.2A Low Drop Linear Regulator ICs provide a 1.2A maximum current from a 2.5V to 18V input voltage range. The LDL212 ICs have a typical dropout voltage of 350mV at 1.2A. These regulator ICs are suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 IC has a high-power supply rejection ratio of 87dB at 120Hz and more than 40dB at 100kHz. These ICs feature a shutdown mode using an enable logic control function to reduce the total current consumption. The device also includes the current limit, SOA, and thermal protection.

Технические параметры

Brand: STMicroelectronics
Development Kit: No
Dropout Voltage - Max: 600 mA
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.002%/V
Load Regulation: 0.0001%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.2 A
Output Type: Adjustable
Output Voltage: Adjustable
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 87 dB, 75 dB
Quiescent Current: 380 uA
Series: LDL212
Subcategory: PMIC-Power Management ICs
Type: High PSRR, low drop linear regulator IC
Voltage Regulation Accuracy: 3%
Выходной Ток 1.2А
Количество Выводов 6вывод(-ов)
Линейка Продукции Adj 1.2A LDO Voltage Regulators
Максимальная Рабочая Температура 125°C
Максимальное Входное Напряжение 18В
Максимальное Регулируемое Выходное Напряжение 17.4В
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение 2.5В
Минимальное Регулируемое Выходное Напряжение 1.18В
Номинальное Значение Фиксированного Выходного Напряжения 0
Падение Напряжения Vdo 350мВ
Стиль Корпуса Стабилизатора (LDO) DFN
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand STMicroelectronics
Development Kit No
Dropout Voltage 350 mV
Dropout Voltage - Max 600 mA
Factory Pack Quantity 3000
Input Voltage MAX 18 V
Input Voltage MIN 2.5 V
Line Regulation 0.002%/V
Load Regulation 0.0001%/mA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.2 A
Output Type Adjustable, Fixed
Output Voltage 1.2 V to 12 V, 1.18 V to 11.994 V
Output Voltage Range 1.2 V to 12 V, 1.18 V to 11.994 V
Package / Case DFN-6
Packaging Reel
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 87 dB, 75 dB
Quiescent Current 380 uA
RoHS Details
Type High PSRR, low drop linear regulator IC
Voltage Regulation Accuracy 3%
Accuracy ±3%
Maximum Input Voltage 18 V
Maximum Output Current 1.2A
Minimum Input Voltage 2.5 V
Mounting Type Surface Mount
Package Type DFN
Pin Count 6
Regulator Type Linear Voltage
Width 3.1mm
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.