LDO40LPU50RY, LDO Voltage Regulators 400 mA, 38 V low-dropout regulator, 45 uA quiescent current
![Фото 1/2 LDO40LPU50RY, LDO Voltage Regulators 400 mA, 38 V low-dropout regulator, 45 uA quiescent current](https://static.chipdip.ru/lib/602/DOC006602544.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/216/DOC047216783.jpg)
8890 шт., срок 6-8 недель
660 руб.
от 10 шт. —
530 руб.
от 100 шт. —
421 руб.
от 250 шт. —
370.44 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\LDO Voltage Regulators
LDO40L Low-Dropout RegulatorsSTMicroelectronics LDO40L Low-Dropout (LDO) Regulators are 400mA, 38V LDO, ideal for severe automotive environments. The low 45µA quiescent current of the LDO40L makes it suitable for applications permanently connected to battery power. This feature is especially critical when electronic modules remain in active mode when the ignition is off. The LDO40L features embedded protection functions, including current limitation and thermal shutdown. The extended -0.3V to 40V input voltage range, low drop voltage, and low quiescent current features also make the LDO40L suitable for low power industrial and consumer applications. STMicroelectronics LDO40L Low-Dropout Regulators are AEC-Q100 qualified for automotive applications and are offered in a compact DFN-6 (3mm x 3mm) package with wettable flanks.
Технические параметры
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 270 mV |
Dropout Voltage: | 140 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 38 V |
Input Voltage, Min: | 3.5 V |
Line Regulation: | 0.002%/V |
Load Regulation: | 0.0001%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 400 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | DFN-6 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 70 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 45 uA |
Series: | LDO40L |
Subcategory: | PMIC-Power Management ICs |
Type: | Low-Dropout |
Voltage Regulation Accuracy: | 1% |
Dropout Voltage | 270mV@(400mA) |
MAX Output Current | 400mA |
Maximum Input Voltage | 38V |
Number of Outputs | 1 |
Operating Temperature | -40℃~+125℃@(Tj) |
Output Polarity | Positive electrode |
Output Type | null |
Output Voltage | 5V |
standby current | 90uA |
Accuracy | ±1% |
Maximum Output Current | 400mA |
Mounting Type | Surface Mount |
Package Type | DFN6 |
Pin Count | 6 |
Polarity | Positive |
Regulator Type | Linear Voltage |
Вес, г | 0.0244 |
Техническая документация
Datasheet
pdf, 797 КБ
Документация
pdf, 813 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.