LED8102SXTTR, LED Lighting Drivers 8 Channels LED driver direct switch control

Фото 1/2 LED8102SXTTR, LED Lighting Drivers 8 Channels LED driver direct switch control
Изображения служат только для ознакомления,
см. техническую документацию
5379 шт., срок 5-7 недель
310 руб.
от 10 шт.250 руб.
от 100 шт.199 руб.
от 250 шт.174.78 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004826287
Артикул: LED8102SXTTR
Бренд: STMicroelectronics

Описание

Optoelectronics\Drivers\LED Lighting Drivers
LED8102S LED Array Driver
STMicroelectronics ALED8102S LED Array Driver is a monolithic, low-voltage, LED driver with 8 low-side channels. The ALED8102S is designed to provide up to 20V output driving capability, enabling the connection of several LEDs in a series. The eight regulated current sources provide 5mA to 100mA constant current to drive the LEDs. The current is programmed through a single external resistor.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Output Current: 100 mA
Output Voltage: 850 mV to 19 V
Package / Case: HTSSOP-16
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: LED8102S
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Topology: Boost, Buck
AC or DC Input Voltage dc
Application White And RGB Lighting And Backlight
Current Rating 5 → 100mA
Input Voltage -0.4 → 7 V
Number of Pins 16
Output Current 100mA
Package Type HTSSOP
Вес, г 0.06

Техническая документация

Datasheet
pdf, 476 КБ
Datasheet LED8102SXTTR
pdf, 498 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.