LM2903YQ3T, Analog Comparators Low power dual voltage comparator

LM2903YQ3T, Analog Comparators Low power dual voltage comparator
Изображения служат только для ознакомления,
см. техническую документацию
7550 шт., срок 5-7 недель
160 руб.
от 10 шт.130 руб.
от 100 шт.87 руб.
от 500 шт.70.91 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004826380
Артикул: LM2903YQ3T
Бренд: STMicroelectronics

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LM2903 Low-Power Dual Voltage Comparator STMicroelectronics LM2903 Low-Power Dual Voltage Comparator consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though it is operated from a single power supply voltage.

Технические параметры

Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: 3000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Output Current per Channel: 16 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package/Case: DFN-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q101
Response Time: 500 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 7 mV
Common Mode Rejection Ratio (CMRR) -
Input Bias Current (Ib) 250nA
Input Hysteresis Voltage (Vhys) -
Input Offset Voltage (Vos) 7mV
Operating Temperature -40℃~+125℃
Output Mode -
Output Type 开集
Supply Voltage 2V~36V;1V~18V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 829 КБ
Datasheet LM2903
pdf, 2003 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.