M24256-DFMN6TP, EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V
![M24256-DFMN6TP, EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V](https://static.chipdip.ru/lib/163/DOC012163151.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49836 шт., срок 5-7 недель
110 руб.
от 10 шт. —
95 руб.
от 100 шт. —
82 руб.
от 500 шт. —
78.05 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Semiconductors\Memory ICs\EEPROM
Standard ProductsSTMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Access Time: | 450 ns |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 32 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | M24256-DF |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 2.5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Data Retention | Year |
Density | 256 Kb |
Hardware Data Protection | Yes |
Interface Type | Serial(I2C) |
Maximum Operating Current | 2.5 mA |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 450 ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting | Surface Mount |
Operating Temperature | -40 to 85 °C |
Organization | 32Kx8 |
Programming Voltage | 1.7 to 5.5 V |
Screening Level | Industrial |
Typical Operating Supply Voltage | 1.8I2.5I3.3I5 V |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 722 КБ
Datasheet M24256-BFDW6TP
pdf, 838 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.