M24LR64E-RMN6T/2, NFC/RFID Tags & Transponders 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5
![Фото 1/3 M24LR64E-RMN6T/2, NFC/RFID Tags & Transponders 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5](https://static.chipdip.ru/lib/609/DOC006609406.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
2188 шт., срок 6-8 недель
600 руб.
от 10 шт. —
480 руб.
от 100 шт. —
384 руб.
от 250 шт. —
337.82 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
RF & Wireless\NFC/RFID Solutions\NFC/RFID Tags & Transponders
M24LRxE Dynamic NFC TagsSTMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I 2 C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated V OUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I 2 C/ISO15693 memory access and security features for the RF and I 2 C interfaces by offering a single 32-bit password on the I 2 C interface and three 32-bit passwords on the RF interface. These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +90 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Product Category: | NFC/RFID Tags & Transponders |
Product Type: | NFC/RFID Tags & Transponders |
Series: | M24LR64E-R |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Automotive Standard | AEC-Q100 |
Data Retention | 40yr |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 32bit |
Number of Words | 2048 |
Organisation | 2048x32 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3785 КБ
Datasheet
pdf, 3644 КБ
Datasheet M24LR64E-RMC6T/2
pdf, 3937 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.