SPC58EC-DISP, Development Boards & Kits - Other Processors Discovery Kit for SPC58EC - C line
![Фото 1/3 SPC58EC-DISP, Development Boards & Kits - Other Processors Discovery Kit for SPC58EC - C line](https://static.chipdip.ru/lib/277/DOC030277950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC004765081.jpg)
![](https://static.chipdip.ru/lib/596/DOC021596941.jpg)
43 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 570 руб.
1 шт.
на сумму 50 570 руб.
Плати частями
от 12 644 руб. × 4 платежа
от 12 644 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
SPC58EC-DISP BoardSTMicroelectronics SPC58EC-DISP Board evaluates SPC58ECx microcontrollers with full access to CPUs, GPI/O's, and peripherals like ISO CAN FD, Ethernet, FlexRay, LIN (with transceiver), and UART. This discovery board includes a debugger programmer from PLS, a JTAG connector, and extension headers (4 x 37 pins) to connect prototyping boards or additional modules. The SPC58EC-DISP board is designed to address networking with Safety ASIL-B applications and security Hardware Secure Module (HSM) EVITA Medium. This secures onboard communication systems in connected vehicles.
Технические параметры
Brand: | STMicroelectronics |
Core: | e200z4d |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Discovery Kits |
Series: | SPC58EC-DISP |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SPC58EC80ES5 |
Tradename: | AutoDevKit |
Featured Device | SPC58EC80E5 |
Kit Classification | Development Kit |
Kit Name | Discovery Kit for SPC58EC-C Line |
Power Management Function | Power Management |
Архитектура Ядра | Power Architecture |
Количество Бит | 32бита |
Номер Ядра Чипа | SPC58EC80E |
Подархитектура Ядра | e200 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Discovery Board SPC58EC80E |
Вес, г | 23.5 |
Техническая документация
Datasheet
pdf, 125 КБ
Datasheet SPC58EC-DISP
pdf, 105 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.