STAP16DPPS05XTTR, LED Display Drivers Low volt 16-bit constant current LED sink driver output error detection & auto p
![Фото 1/2 STAP16DPPS05XTTR, LED Display Drivers Low volt 16-bit constant current LED sink driver output error detection & auto p](https://static.chipdip.ru/lib/650/DOC006650287.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/822/DOC027822776.jpg)
2474 шт., срок 5-7 недель
440 руб.
от 10 шт. —
370 руб.
от 100 шт. —
308 руб.
от 250 шт. —
275.97 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Drivers\LED Display Drivers
STAPxxDPS05 LED Display DriversSTMicroelectronics STAP08DP05, STAP16DPPS05, and STAP16DPS05 LED Display Driver ICs are monolithic, low voltage, low current power 8-bit or 16-bit shift registers designed for LED panel displays. Each device contains either an 8-bit or 16-bit serial-in, parallel-out shift register that feeds an 8-bit or 16-bit D-type storage register. In the output stage, eight or sixteen regulated current sources are designed to provide 5mA to 100mA (3mA to 40mA for the STAP16DPPS05) constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The 3.3V of voltage supply is very useful for applications that interface any microcontroller from 3.3V.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | +1 mA |
Low Level Output Current: | -1 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Digits: | 16 |
Operating Supply Voltage: | 5.5 V |
Package / Case: | HTSSOP-24 |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Qualification: | AEC-Q100 |
Series: | STAP16DPPS05 |
Subcategory: | Driver ICs |
Supply Current - Max: | 11 mA |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Level Output Current (uA) | 1000 |
Lead Shape | Gull-wing |
Low Level Output Current (uA) | -1000 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (uA) | 11000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 20(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Unknown |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.